
UTSX714E7S | |
|---|---|
DigiKey Part Number | 1539-UTSX714E7S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX714E7S |
Description | JAM NUT RECEPTACLE, WITHOUT BACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Neoprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,838.90000 | ₱1,838.90 |
| 10 | ₱1,562.77100 | ₱15,627.71 |
| 25 | ₱1,464.95400 | ₱36,623.85 |
| 50 | ₱1,395.06600 | ₱69,753.30 |
| 100 | ₱1,328.52480 | ₱132,852.48 |
| 250 | ₱1,245.44776 | ₱311,361.94 |
| 500 | ₱1,186.08594 | ₱593,042.97 |

