IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 6GHz ~ 9.3GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1020AB-4Q28-TR

DigiKey Part Number
3918-SR1020AB-4Q28-TR-ND - Tape & Reel (TR)
3918-SR1020AB-4Q28-TRCT-ND - Cut Tape (CT)
3918-SR1020AB-4Q28-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1020AB-4Q28-TR
Description
IC RF TXRX 28QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 6GHz ~ 9.3GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
Modulation
OOK
Frequency
Data Rate (Max)
20.48Mbps
Power - Output
10dBm
Sensitivity
-75dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
8mA
Current - Transmitting
2.4mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,823
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱428.16000₱428.16
10₱371.11600₱3,711.16
25₱351.29720₱8,782.43
100₱324.07110₱32,407.11
250₱307.74964₱76,937.41
500₱296.23028₱148,115.14
1,000₱285.37908₱285,379.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱265.53956₱1,062,158.24
Manufacturers Standard Package