
SR1010AB-4Q28-TR | |
|---|---|
DigiKey Part Number | 3918-SR1010AB-4Q28-TR-ND - Tape & Reel (TR) 3918-SR1010AB-4Q28-TRCT-ND - Cut Tape (CT) 3918-SR1010AB-4Q28-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1010AB-4Q28-TR |
Description | IC RF TXRX 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Ultra Wideband (UWB) Impulse Radio 3.1GHz ~ 5.8GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SR1010AB-4Q28-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | ||
Modulation | OOK | |
Frequency | ||
Data Rate (Max) | 20.48Mbps | |
Power - Output | 10dBm | |
Sensitivity | -75dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱428.16000 | ₱428.16 |
| 10 | ₱371.11600 | ₱3,711.16 |
| 25 | ₱351.29720 | ₱8,782.43 |
| 100 | ₱324.07110 | ₱32,407.11 |
| 250 | ₱307.74964 | ₱76,937.41 |
| 500 | ₱296.23028 | ₱148,115.14 |
| 1,000 | ₱285.37908 | ₱285,379.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱262.56548 | ₱1,312,827.40 |








