09695 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 77
Unit Price: ₱473.42000
Datasheet
MPR121 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09695

DigiKey Part Number
1568-09695-ND
Manufacturer
Manufacturer Product Number
09695
Description
MPR121 PROX/CAP SENSE
Customer Reference
Detailed Description
MPR121 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.5V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MPR121
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes