
10608 | |
|---|---|
DigiKey Part Number | 1568-10608-ND |
Manufacturer | |
Manufacturer Product Number | 10608 |
Description | EVAL BOARD FOR VS1033D |
Customer Reference | |
Detailed Description | VS1033D - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | VS1033D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

