Similar

10615 | |
|---|---|
DigiKey Part Number | 1568-10615-ND |
Manufacturer | |
Manufacturer Product Number | 10615 |
Description | PWM SHIELD |
Customer Reference | |
Detailed Description | TLC5940 Pulse Width Modulator (PWM) Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Power Management | |
Function | Pulse Width Modulator (PWM) | |
Utilized IC / Part | TLC5940 | |
Contents | Board(s) | |
Note | - |




