
13230 | |
|---|---|
DigiKey Part Number | 1568-13230-ND |
Manufacturer | |
Manufacturer Product Number | 13230 |
Description | LOAD CELL AMP HX711 13230 |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 2.6V ~ 5.5V | |
Output Type | Digital | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount |








