Sensor Kit micro:bit Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15596

DigiKey Part Number
1568-15596-ND
Manufacturer
Manufacturer Product Number
15596
Description
GATOR:SCIENCE KIT FOR MICRO:BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Kit micro:bit Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Sensor Kit
Interconnect System
micro:bit
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,654.27000₱5,654.27
Manufacturers Standard Package