
MIKROE-4424 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4424-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4424 |
Description | PRESSURE 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABP2LANT060PG2A3XX Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | ABP2LANT060PG2A3XX | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,798.85000 | ₱2,798.85 |


