
B66397Q0100K195 | |
|---|---|
DigiKey Part Number | 495-B66397Q0100K195-ND |
Manufacturer | |
Manufacturer Product Number | B66397Q0100K195 |
Description | FERRITE CORE ETD 100NH N95 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397Q0100K195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 59 x 31 x 22 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.38 | |
Effective Length (le) mm | 139.0 | |
Effective Area (Ae) mm² | 368.0 | |
Minimum Core Cross Section (Amin) mm² | 368.0 | |
Effective Magnetic Volume (Ve) mm³ | 51200.0 | |
Finish | Uncoated | |
Height | 0.870" (22.10mm) | |
Length | 2.354" (59.80mm) | |
Width | 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱928.98000 | ₱928.98 |
| 10 | ₱614.73500 | ₱6,147.35 |
| 40 | ₱492.71675 | ₱19,708.67 |

