
968-025 | |
|---|---|
DigiKey Part Number | 1684-1024-ND |
Manufacturer | |
Manufacturer Product Number | 968-025 |
Description | 968-025 SDK-SO2 SENSOR DEVELOPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Sulfur Dioxide (SO2) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Sulfur Dioxide (SO2) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱14,887.50000 | ₱148,875.00 |

