
970-300 | |
|---|---|
DigiKey Part Number | 1684-970-300-ND |
Manufacturer | |
Manufacturer Product Number | 970-300 |
Description | SENSOR HYDROGEN SULFIDE USB OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,822.93000 | ₱8,822.93 |
| 5 | ₱8,224.45000 | ₱41,122.25 |
| 10 | ₱8,001.31700 | ₱80,013.17 |
| 25 | ₱7,734.21120 | ₱193,355.28 |
| 50 | ₱7,551.32120 | ₱377,566.06 |

