
80833 | |
|---|---|
DigiKey Part Number | 6009-80833TB-ND |
Manufacturer | |
Manufacturer Product Number | 80833 |
Description | PETG 1.75MM ANTHRACITE GREY 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Anthracite Gray) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Gray (Anthracite Gray) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,536.99000 | ₱1,536.99 |
| 10 | ₱1,460.22600 | ₱14,602.26 |
| 50 | ₱1,306.53900 | ₱65,326.95 |
| 100 | ₱1,152.82850 | ₱115,282.85 |
| 400 | ₱1,075.97323 | ₱430,389.29 |


