
81386 | |
|---|---|
DigiKey Part Number | 6009-81386TB-ND |
Manufacturer | |
Manufacturer Product Number | 81386 |
Description | REFILL PLA 1.75MM 1 WHITE 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,382.16000 | ₱1,382.16 |
| 10 | ₱1,313.01800 | ₱13,130.18 |
| 50 | ₱1,174.79040 | ₱58,739.52 |
| 100 | ₱1,036.58090 | ₱103,658.09 |
| 400 | ₱967.47610 | ₱386,990.44 |



