
WBRC9645 | |
|---|---|
DigiKey Part Number | 2260-WBRC9645-ND |
Manufacturer | |
Manufacturer Product Number | WBRC9645 |
Description | LEAD FREE ROSIN FLUX CORE SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96Ag4 (96/4) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96Ag4 (96/4) | |
Diameter | 0.045" (1.14mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,399.35000 | ₱13,399.35 |
| 5 | ₱11,540.91000 | ₱57,704.55 |
| 10 | ₱10,819.28200 | ₱108,192.82 |
| 25 | ₱9,930.86760 | ₱248,271.69 |
| 50 | ₱9,304.81860 | ₱465,240.93 |

