Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBWS633731-2OZ

DigiKey Part Number
2260-WBWS633731-2OZ-ND
Manufacturer
Manufacturer Product Number
WBWS633731-2OZ
Description
SOLDER NO-CLEAN 63/37 .031 2 OZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool, 2 oz (56.70g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱1,193.98000₱1,193.98
5₱1,029.02400₱5,145.12
10₱965.24600₱9,652.46
25₱886.84240₱22,171.06
50₱831.72300₱41,586.15
100₱779.95020₱77,995.02
500₱671.41196₱335,705.98
Manufacturers Standard Package