
CF14JB10K0 | |
|---|---|
DigiKey Part Number | 738-CF14JB10K0-ND |
Manufacturer | |
Manufacturer Product Number | CF14JB10K0 |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JB10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 25 | ₱2.12000 | ₱53.00 |
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.62570 | ₱162.57 |
| 250 | ₱1.37680 | ₱344.20 |
| 500 | ₱1.22316 | ₱611.58 |
| 1,000 | ₱1.09155 | ₱1,091.55 |
| 5,000 | ₱0.85728 | ₱4,286.40 |

