2.2 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT2K20

DigiKey Part Number
CF18JT2K20TR-ND - Tape & Reel (TR)
CF18JT2K20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT2K20
Description
RES 2.2K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,257
Factory Stock: 110,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.07200₱10.72
25₱0.81000₱20.25
50₱0.78600₱39.30
100₱0.71460₱71.46
250₱0.63360₱158.40
500₱0.56216₱281.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.43483₱2,174.15
10,000₱0.31264₱3,126.40
15,000₱0.31244₱4,686.60
25,000₱0.28922₱7,230.50
35,000₱0.28797₱10,078.95
Manufacturers Standard Package