
CML0805X7R102KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R102KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R102KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R102KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R102KT50V |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R102KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.39400 | ₱33.94 |
| 50 | ₱2.35820 | ₱117.91 |
| 100 | ₱2.03660 | ₱203.66 |
| 500 | ₱1.49946 | ₱749.73 |
| 1,000 | ₱1.33332 | ₱1,333.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.08560 | ₱4,342.40 |
| 8,000 | ₱0.99389 | ₱7,951.12 |
| 12,000 | ₱0.94794 | ₱11,375.28 |
| 20,000 | ₱0.89709 | ₱17,941.80 |
| 28,000 | ₱0.86737 | ₱24,286.36 |
| 40,000 | ₱0.83879 | ₱33,551.60 |
| 48,000 | ₱0.82526 | ₱39,612.48 |
| 96,000 | ₱0.77970 | ₱74,851.20 |
| 100,000 | ₱0.77728 | ₱77,728.00 |

