
CSNL2010FT25L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT25L0TR-ND - Tape & Reel (TR) 738-CSNL2010FT25L0CT-ND - Cut Tape (CT) 738-CSNL2010FT25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT25L0 |
Description | RES 0.025 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱25.72600 | ₱257.26 |
| 25 | ₱21.91440 | ₱547.86 |
| 50 | ₱19.50860 | ₱975.43 |
| 100 | ₱17.46600 | ₱1,746.60 |
| 250 | ₱15.21860 | ₱3,804.65 |
| 500 | ₱13.81322 | ₱6,906.61 |
| 1,000 | ₱12.61865 | ₱12,618.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.60332 | ₱23,206.64 |
| 4,000 | ₱10.74059 | ₱42,962.36 |
| 6,000 | ₱10.29749 | ₱61,784.94 |
| 10,000 | ₱9.79627 | ₱97,962.70 |
| 14,000 | ₱9.49754 | ₱132,965.56 |
| 20,000 | ₱9.20578 | ₱184,115.60 |

