CSNL2512JT9L00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱11.60332
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱7.10982
Datasheet

Upgrade


YAGEO
In Stock: 10,303
Unit Price: ₱41.69000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱6.33359
Datasheet
9 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512JT9L00

DigiKey Part Number
CSNL2512JT9L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSNL2512JT9L00
Description
RES 0.009 OHM 5% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2512JT9L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.057" (1.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.60332₱23,206.64
Manufacturers Standard Package