
CSR1206FKR300 | |
|---|---|
DigiKey Part Number | CSR1206FKR300TR-ND - Tape & Reel (TR) CSR1206FKR300CT-ND - Cut Tape (CT) CSR1206FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR300 |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.85000 | ₱118.50 |
| 25 | ₱8.24160 | ₱206.04 |
| 50 | ₱7.71760 | ₱385.88 |
| 100 | ₱6.37780 | ₱637.78 |
| 250 | ₱6.11936 | ₱1,529.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.81462 | ₱4,814.62 |
| 2,000 | ₱4.62704 | ₱9,254.08 |
| 3,000 | ₱4.43945 | ₱13,318.35 |
| 5,000 | ₱4.35239 | ₱21,761.95 |
| 7,000 | ₱4.18688 | ₱29,308.16 |
| 10,000 | ₱4.10752 | ₱41,075.20 |
| 12,000 | ₱4.05273 | ₱48,632.76 |
| 24,000 | ₱3.82046 | ₱91,691.04 |


