
CSR2512FTR680 | |
|---|---|
DigiKey Part Number | 738-CSR2512FTR680TR-ND - Tape & Reel (TR) 738-CSR2512FTR680CT-ND - Cut Tape (CT) 738-CSR2512FTR680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2512FTR680 |
Description | RES, CS, 2512, 0.68 OHM, 1%, 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.00700 | ₱150.07 |
| 25 | ₱12.72000 | ₱318.00 |
| 50 | ₱11.27880 | ₱563.94 |
| 100 | ₱10.04610 | ₱1,004.61 |
| 250 | ₱8.69192 | ₱2,172.98 |
| 500 | ₱7.84630 | ₱3,923.15 |
| 1,000 | ₱7.12754 | ₱7,127.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.99639 | ₱23,985.56 |
| 8,000 | ₱5.55490 | ₱44,439.20 |
| 12,000 | ₱5.32819 | ₱63,938.28 |
| 20,000 | ₱5.07170 | ₱101,434.00 |
| 28,000 | ₱4.91885 | ₱137,727.80 |
| 40,000 | ₱4.76957 | ₱190,782.80 |
| 48,000 | ₱4.69796 | ₱225,502.08 |
| 96,000 | ₱4.46625 | ₱428,760.00 |

