250 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVA05FA250M

DigiKey Part Number
HVA05FA250MCT-ND - Cut Tape (CT)
HVA05FA250MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVA05FA250M
Description
RES 250M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVA05FA250M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱23.88000₱238.80
25₱20.29480₱507.37
50₱18.06740₱903.37
100₱16.16190₱1,616.19
250₱14.06808₱3,517.02
500₱12.75918₱6,379.59
1,000₱11.64679₱11,646.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱10.70054₱21,401.08
4,000₱9.89691₱39,587.64
6,000₱9.48413₱56,904.78
10,000₱9.01706₱90,170.60
14,000₱8.73884₱122,343.76
20,000₱8.65949₱173,189.80
Manufacturers Standard Package