
MR3FT10L0 | |
|---|---|
DigiKey Part Number | MR3FT10L0TR-ND - Tape & Reel (TR) MR3FT10L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3FT10L0 |
Description | RES 0.01 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱76.10500 | ₱761.05 |
| 25 | ₱65.50520 | ₱1,637.63 |
| 50 | ₱58.89500 | ₱2,944.75 |
| 100 | ₱53.26150 | ₱5,326.15 |
| 250 | ₱47.09452 | ₱11,773.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱41.25227 | ₱30,939.20 |
| 1,500 | ₱38.27080 | ₱57,406.20 |
| 2,250 | ₱36.73944 | ₱82,663.74 |
| 3,750 | ₱35.00714 | ₱131,276.77 |
| 5,250 | ₱33.97515 | ₱178,369.54 |
| 7,500 | ₱32.96672 | ₱247,250.40 |
| 9,000 | ₱32.48327 | ₱292,349.43 |
| 18,000 | ₱31.26375 | ₱562,747.50 |

