
MR5FT25L0 | |
|---|---|
DigiKey Part Number | MR5FT25L0TR-ND - Tape & Reel (TR) MR5FT25L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR5FT25L0 |
Description | RES 0.025 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FT25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.330" Dia x 0.925" L (8.38mm x 23.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.23000 | ₱154.23 |
| 10 | ₱102.78300 | ₱1,027.83 |
| 25 | ₱88.82480 | ₱2,220.62 |
| 50 | ₱80.08280 | ₱4,004.14 |
| 100 | ₱72.65100 | ₱7,265.10 |
| 250 | ₱64.50456 | ₱16,126.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱59.40708 | ₱29,703.54 |
| 1,000 | ₱55.07601 | ₱55,076.01 |
| 1,500 | ₱52.85142 | ₱79,277.13 |
| 2,500 | ₱50.33547 | ₱125,838.68 |
| 3,500 | ₱48.83611 | ₱170,926.38 |
| 5,000 | ₱47.37155 | ₱236,857.75 |
| 6,000 | ₱46.66914 | ₱280,014.84 |
| 12,000 | ₱44.66250 | ₱535,950.00 |

