30 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5FT30L0

DigiKey Part Number
MR5FT30L0TR-ND - Tape & Reel (TR)
MR5FT30L0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR5FT30L0
Description
RES 0.03 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR5FT30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,084
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱148.28000₱148.28
10₱102.78300₱1,027.83
25₱74.41360₱1,860.34
50₱71.28140₱3,564.07
100₱69.90570₱6,990.57
250₱64.50456₱16,126.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱59.40708₱29,703.54
1,000₱48.52134₱48,521.34
1,500₱47.70829₱71,562.43
2,500₱47.17718₱117,942.95
3,500₱46.25112₱161,878.92
5,000₱44.66250₱223,312.50
Manufacturers Standard Package