75 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5FT75L0

DigiKey Part Number
738-MR5FT75L0TR-ND - Tape & Reel (TR)
738-MR5FT75L0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR5FT75L0
Description
RES 0.075 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR5FT75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱154.23000₱154.23
10₱102.78300₱1,027.83
25₱88.82480₱2,220.62
50₱80.08280₱4,004.14
100₱72.65100₱7,265.10
250₱64.50456₱16,126.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱59.40708₱29,703.54
1,000₱55.07601₱55,076.01
1,500₱52.85142₱79,277.13
2,500₱50.33547₱125,838.68
3,500₱48.83611₱170,926.38
5,000₱47.37155₱236,857.75
6,000₱46.66914₱280,014.84
12,000₱44.66250₱535,950.00
Manufacturers Standard Package