


HB6012HLT | |
|---|---|
DigiKey Part Number | 553-HB6012HLTTR-ND - Tape & Reel (TR) 553-HB6012HLTCT-ND - Cut Tape (CT) 553-HB6012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6012HLT |
Description | MOD DUAL 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱432.93000 | ₱432.93 |
| 10 | ₱339.07800 | ₱3,390.78 |
| 25 | ₱314.01920 | ₱7,850.48 |
| 50 | ₱298.40500 | ₱14,920.25 |
| 100 | ₱285.19690 | ₱28,519.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱295.92606 | ₱103,574.12 |
| 700 | ₱286.60650 | ₱200,624.55 |
| 1,050 | ₱281.27564 | ₱295,339.42 |
| 1,750 | ₱274.68509 | ₱480,698.91 |

