
RMCF01005FT390R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT390RTR-ND - Tape & Reel (TR) 738-RMCF01005FT390RCT-ND - Cut Tape (CT) 738-RMCF01005FT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT390R |
Description | RES 390 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.59600 | ₱5.96 |
| 25 | ₱0.52400 | ₱13.10 |
| 50 | ₱0.48840 | ₱24.42 |
| 100 | ₱0.46450 | ₱46.45 |
| 250 | ₱0.43116 | ₱107.79 |
| 500 | ₱0.40852 | ₱204.26 |
| 1,000 | ₱0.38529 | ₱385.29 |
| 5,000 | ₱0.33932 | ₱1,696.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32234 | ₱3,223.40 |
| 20,000 | ₱0.30698 | ₱6,139.60 |
| 30,000 | ₱0.29876 | ₱8,962.80 |
| 50,000 | ₱0.28916 | ₱14,458.00 |
| 70,000 | ₱0.28328 | ₱19,829.60 |
| 100,000 | ₱0.27742 | ₱27,742.00 |
| 120,000 | ₱0.27457 | ₱32,948.40 |
| 240,000 | ₱0.26455 | ₱63,492.00 |
| 250,000 | ₱0.26400 | ₱66,000.00 |

