2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT2K32

DigiKey Part Number
RMCF0402FT2K32TR-ND - Tape & Reel (TR)
RMCF0402FT2K32CT-ND - Cut Tape (CT)
RMCF0402FT2K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT2K32
Description
RES 2.32K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT2K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,070
Factory Stock: 130,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.29800₱2.98
25₱0.28600₱7.15
50₱0.26200₱13.10
100₱0.18460₱18.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.12506₱1,250.60
20,000₱0.12217₱2,443.40
30,000₱0.11652₱3,495.60
50,000₱0.11153₱5,576.50
70,000₱0.10872₱7,610.40
100,000₱0.10053₱10,053.00
250,000₱0.10010₱25,025.00
Manufacturers Standard Package