97.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT97R6

DigiKey Part Number
738-RMCF0402FT97R6TR-ND - Tape & Reel (TR)
738-RMCF0402FT97R6CT-ND - Cut Tape (CT)
738-RMCF0402FT97R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT97R6
Description
RES 97.6 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT97R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,134
Factory Stock: 270,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.13100₱11.31
25₱0.81000₱20.25
50₱0.63120₱31.56
100₱0.51210₱51.21
250₱0.38828₱97.07
500₱0.32038₱160.19
1,000₱0.26678₱266.78
5,000₱0.18377₱918.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.15995₱1,599.50
20,000₱0.14116₱2,823.20
30,000₱0.13202₱3,960.60
50,000₱0.12216₱6,108.00
70,000₱0.11653₱8,157.10
100,000₱0.11120₱11,120.00
120,000₱0.10872₱13,046.40
240,000₱0.10053₱24,127.20
250,000₱0.10010₱25,025.00
Manufacturers Standard Package