
RMCF0402FT97R6 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT97R6TR-ND - Tape & Reel (TR) 738-RMCF0402FT97R6CT-ND - Cut Tape (CT) 738-RMCF0402FT97R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT97R6 |
Description | RES 97.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT97R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 25 | ₱0.81000 | ₱20.25 |
| 50 | ₱0.63120 | ₱31.56 |
| 100 | ₱0.51210 | ₱51.21 |
| 250 | ₱0.38828 | ₱97.07 |
| 500 | ₱0.32038 | ₱160.19 |
| 1,000 | ₱0.26678 | ₱266.78 |
| 5,000 | ₱0.18377 | ₱918.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.15995 | ₱1,599.50 |
| 20,000 | ₱0.14116 | ₱2,823.20 |
| 30,000 | ₱0.13202 | ₱3,960.60 |
| 50,000 | ₱0.12216 | ₱6,108.00 |
| 70,000 | ₱0.11653 | ₱8,157.10 |
| 100,000 | ₱0.11120 | ₱11,120.00 |
| 120,000 | ₱0.10872 | ₱13,046.40 |
| 240,000 | ₱0.10053 | ₱24,127.20 |
| 250,000 | ₱0.10010 | ₱25,025.00 |


