140 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT140R

DigiKey Part Number
RMCF0603FT140RTR-ND - Tape & Reel (TR)
RMCF0603FT140RCT-ND - Cut Tape (CT)
RMCF0603FT140RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT140R
Description
RES 140 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT140R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,857
Factory Stock: 285,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.19100₱11.91
25₱0.85760₱21.44
50₱0.67880₱33.94
100₱0.54190₱54.19
250₱0.41448₱103.62
500₱0.34182₱170.91
1,000₱0.28584₱285.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.19818₱990.90
10,000₱0.17299₱1,729.90
15,000₱0.16075₱2,411.25
25,000₱0.14759₱3,689.75
35,000₱0.14006₱4,902.10
50,000₱0.13295₱6,647.50
60,000₱0.12964₱7,778.40
120,000₱0.11872₱14,246.40
125,000₱0.11815₱14,768.75
Manufacturers Standard Package