
RMCF0603FT1K91 | |
|---|---|
DigiKey Part Number | RMCF0603FT1K91TR-ND - Tape & Reel (TR) RMCF0603FT1K91CT-ND - Cut Tape (CT) RMCF0603FT1K91DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1K91 |
Description | RES 1.91K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1K91 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.35700 | ₱3.57 |
| 25 | ₱0.33360 | ₱8.34 |
| 50 | ₱0.34540 | ₱17.27 |
| 100 | ₱0.28580 | ₱28.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.12506 | ₱625.30 |
| 10,000 | ₱0.11874 | ₱1,187.40 |
| 15,000 | ₱0.11815 | ₱1,772.25 |


