
RMCF0603FT23R7 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT23R7TR-ND - Tape & Reel (TR) 738-RMCF0603FT23R7CT-ND - Cut Tape (CT) 738-RMCF0603FT23R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT23R7 |
Description | RES 23.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT23R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 25 | ₱0.85760 | ₱21.44 |
| 50 | ₱0.67880 | ₱33.94 |
| 100 | ₱0.54190 | ₱54.19 |
| 250 | ₱0.41448 | ₱103.62 |
| 500 | ₱0.34182 | ₱170.91 |
| 1,000 | ₱0.28584 | ₱285.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.19818 | ₱990.90 |
| 10,000 | ₱0.17299 | ₱1,729.90 |
| 15,000 | ₱0.16075 | ₱2,411.25 |
| 25,000 | ₱0.14759 | ₱3,689.75 |
| 35,000 | ₱0.14006 | ₱4,902.10 |
| 50,000 | ₱0.13295 | ₱6,647.50 |
| 60,000 | ₱0.12964 | ₱7,778.40 |
| 120,000 | ₱0.11872 | ₱14,246.40 |
| 125,000 | ₱0.11815 | ₱14,768.75 |


