
RMCF0603FT5K62 | |
|---|---|
DigiKey Part Number | RMCF0603FT5K62TR-ND - Tape & Reel (TR) RMCF0603FT5K62CT-ND - Cut Tape (CT) RMCF0603FT5K62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT5K62 |
Description | RES 5.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT5K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 25 | ₱0.90520 | ₱22.63 |
| 50 | ₱0.71460 | ₱35.73 |
| 100 | ₱0.57170 | ₱57.17 |
| 250 | ₱0.43828 | ₱109.57 |
| 500 | ₱0.36206 | ₱181.03 |
| 1,000 | ₱0.30311 | ₱303.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.20997 | ₱1,049.85 |
| 10,000 | ₱0.18335 | ₱1,833.50 |
| 15,000 | ₱0.17039 | ₱2,555.85 |
| 25,000 | ₱0.15645 | ₱3,911.25 |
| 35,000 | ₱0.14847 | ₱5,196.45 |
| 50,000 | ₱0.14093 | ₱7,046.50 |


