
RMCF0603FT6R81 | |
|---|---|
DigiKey Part Number | RMCF0603FT6R81TR-ND - Tape & Reel (TR) RMCF0603FT6R81CT-ND - Cut Tape (CT) RMCF0603FT6R81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6R81 |
Description | RES 6.81 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6R81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.04800 | ₱26.20 |
| 50 | ₱0.84560 | ₱42.28 |
| 100 | ₱0.69080 | ₱69.08 |
| 250 | ₱0.53120 | ₱132.80 |
| 500 | ₱0.44424 | ₱222.12 |
| 1,000 | ₱0.37457 | ₱374.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.26619 | ₱1,330.95 |
| 10,000 | ₱0.23493 | ₱2,349.30 |
| 15,000 | ₱0.21974 | ₱3,296.10 |
| 25,000 | ₱0.20333 | ₱5,083.25 |
| 35,000 | ₱0.19398 | ₱6,789.30 |
| 50,000 | ₱0.18513 | ₱9,256.50 |
| 60,000 | ₱0.18099 | ₱10,859.40 |
| 120,000 | ₱0.16739 | ₱20,086.80 |
| 125,000 | ₱0.16668 | ₱20,835.00 |

