3.01 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG3K01

DigiKey Part Number
738-RMCF0805FG3K01TR-ND - Tape & Reel (TR)
738-RMCF0805FG3K01CT-ND - Cut Tape (CT)
738-RMCF0805FG3K01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG3K01
Description
RES 3.01K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG3K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.16720₱29.18
50₱0.92900₱46.45
100₱0.75630₱75.63
250₱0.58836₱147.09
500₱0.49070₱245.35
1,000₱0.41506₱415.06
5,000₱0.29596₱1,479.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.26166₱2,616.60
20,000₱0.23448₱4,689.60
30,000₱0.22129₱6,638.70
50,000₱0.20701₱10,350.50
70,000₱0.19885₱13,919.50
100,000₱0.19114₱19,114.00
Manufacturers Standard Package