47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FG47K5

DigiKey Part Number
738-RMCF0805FG47K5TR-ND - Tape & Reel (TR)
738-RMCF0805FG47K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805FG47K5
Description
RES 47.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG47K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,646
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.09560₱27.39
50₱0.88140₱44.07
100₱0.71460₱71.46
250₱0.55500₱138.75
500₱0.46330₱231.65
1,000₱0.39184₱391.84
5,000₱0.27917₱1,395.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.24684₱2,468.40
20,000₱0.22120₱4,424.00
30,000₱0.20876₱6,262.80
50,000₱0.19529₱9,764.50
70,000₱0.18759₱13,131.30
100,000₱0.18032₱18,032.00
120,000₱0.17692₱21,230.40
240,000₱0.16571₱39,770.40
250,000₱0.16513₱41,282.50
Manufacturers Standard Package