10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTC10K0

DigiKey Part Number
738-RNCF0603BTC10K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTC10K0CT-ND - Cut Tape (CT)
738-RNCF0603BTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTC10K0
Description
RES SMD 10K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.16900₱41.69
25₱3.90640₱97.66
50₱3.68020₱184.01
100₱3.47770₱347.77
250₱3.22524₱806.31
500₱3.05134₱1,525.67
1,000₱2.89294₱2,892.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.75979₱13,798.95
10,000₱2.63991₱26,399.10
15,000₱2.57605₱38,640.75
25,000₱2.50201₱62,550.25
35,000₱2.45685₱85,989.75
50,000₱2.41201₱120,600.50
60,000₱2.39025₱143,415.00
120,000₱2.31414₱277,696.80
125,000₱2.30998₱288,747.50
Manufacturers Standard Package