


RMCF0805FT1R21 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1R21TR-ND - Tape & Reel (TR) 738-RMCF0805FT1R21CT-ND - Cut Tape (CT) 738-RMCF0805FT1R21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1R21 |
Description | RES 1.21 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1R21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.86940 | ₱86.94 |
| 250 | ₱0.67888 | ₱169.72 |
| 500 | ₱0.57168 | ₱285.84 |
| 1,000 | ₱0.48771 | ₱487.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.35456 | ₱1,772.80 |
| 10,000 | ₱0.31621 | ₱3,162.10 |
| 15,000 | ₱0.29755 | ₱4,463.25 |
| 25,000 | ₱0.27738 | ₱6,934.50 |
| 35,000 | ₱0.26587 | ₱9,305.45 |
| 50,000 | ₱0.25498 | ₱12,749.00 |
| 60,000 | ₱0.24989 | ₱14,993.40 |
| 120,000 | ₱0.23312 | ₱27,974.40 |
| 125,000 | ₱0.23225 | ₱29,031.25 |

