


RMCF0805FT63R4 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT63R4TR-ND - Tape & Reel (TR) 738-RMCF0805FT63R4CT-ND - Cut Tape (CT) 738-RMCF0805FT63R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT63R4 |
Description | RES 63.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT63R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.09560 | ₱27.39 |
| 50 | ₱0.88140 | ₱44.07 |
| 100 | ₱0.71460 | ₱71.46 |
| 250 | ₱0.55500 | ₱138.75 |
| 500 | ₱0.46330 | ₱231.65 |
| 1,000 | ₱0.39184 | ₱391.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.27917 | ₱1,395.85 |
| 10,000 | ₱0.24684 | ₱2,468.40 |
| 15,000 | ₱0.23113 | ₱3,466.95 |
| 25,000 | ₱0.21414 | ₱5,353.50 |
| 35,000 | ₱0.20444 | ₱7,155.40 |
| 50,000 | ₱0.19529 | ₱9,764.50 |
| 60,000 | ₱0.19102 | ₱11,461.20 |
| 120,000 | ₱0.17692 | ₱21,230.40 |
| 125,000 | ₱0.17618 | ₱22,022.50 |


