6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT6M80

DigiKey Part Number
738-RMCF0805FT6M80TR-ND - Tape & Reel (TR)
738-RMCF0805FT6M80CT-ND - Cut Tape (CT)
738-RMCF0805FT6M80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT6M80
Description
RES 6.8M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT6M80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
25₱1.31000₱32.75
50₱1.06000₱53.00
100₱0.86940₱86.94
250₱0.67888₱169.72
500₱0.57168₱285.84
1,000₱0.48771₱487.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.35456₱1,772.80
10,000₱0.31621₱3,162.10
15,000₱0.29755₱4,463.25
25,000₱0.27738₱6,934.50
35,000₱0.26587₱9,305.45
50,000₱0.25498₱12,749.00
60,000₱0.24989₱14,993.40
120,000₱0.23312₱27,974.40
125,000₱0.23225₱29,031.25
Manufacturers Standard Package