
RMCF0805FT82R5 | |
|---|---|
DigiKey Part Number | RMCF0805FT82R5TR-ND - Tape & Reel (TR) RMCF0805FT82R5CT-ND - Cut Tape (CT) RMCF0805FT82R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT82R5 |
Description | RES 82.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT82R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.16720 | ₱29.18 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.58836 | ₱147.09 |
| 500 | ₱0.49070 | ₱245.35 |
| 1,000 | ₱0.41506 | ₱415.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.29596 | ₱1,479.80 |
| 10,000 | ₱0.26166 | ₱2,616.60 |
| 15,000 | ₱0.24499 | ₱3,674.85 |
| 25,000 | ₱0.22700 | ₱5,675.00 |
| 35,000 | ₱0.21671 | ₱7,584.85 |
| 50,000 | ₱0.20701 | ₱10,350.50 |


