620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT620K

DigiKey Part Number
738-RMCF0805JT620KTR-ND - Tape & Reel (TR)
738-RMCF0805JT620KCT-ND - Cut Tape (CT)
738-RMCF0805JT620KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT620K
Description
RES 620K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,744
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
25₱0.92880₱23.22
50₱0.75040₱37.52
100₱0.60150₱60.15
250₱0.46212₱115.53
500₱0.38350₱191.75
1,000₱0.32276₱322.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.22605₱1,130.25
10,000₱0.19824₱1,982.40
15,000₱0.18480₱2,772.00
25,000₱0.17027₱4,256.75
35,000₱0.16198₱5,669.30
50,000₱0.15414₱7,707.00
60,000₱0.15047₱9,028.20
120,000₱0.13842₱16,610.40
125,000₱0.13779₱17,223.75
Manufacturers Standard Package