2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT2K55

DigiKey Part Number
738-RMCF1206FT2K55TR-ND - Tape & Reel (TR)
738-RMCF1206FT2K55CT-ND - Cut Tape (CT)
738-RMCF1206FT2K55DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2K55
Description
RES 2.55K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2K55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 140,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
25₱1.28640₱32.16
50₱1.04800₱52.40
100₱0.85750₱85.75
250₱0.66936₱167.34
500₱0.56334₱281.67
1,000₱0.47997₱479.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.34849₱1,742.45
10,000₱0.31055₱3,105.50
15,000₱0.29211₱4,381.65
25,000₱0.27221₱6,805.25
35,000₱0.26083₱9,129.05
50,000₱0.25007₱12,503.50
60,000₱0.24505₱14,703.00
120,000₱0.22849₱27,418.80
125,000₱0.22763₱28,453.75
Manufacturers Standard Package