


RMCF1206FT2K61 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT2K61TR-ND - Tape & Reel (TR) 738-RMCF1206FT2K61CT-ND - Cut Tape (CT) 738-RMCF1206FT2K61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2K61 |
Description | RES 2.61K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2K61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.28640 | ₱32.16 |
| 50 | ₱1.04800 | ₱52.40 |
| 100 | ₱0.85750 | ₱85.75 |
| 250 | ₱0.66936 | ₱167.34 |
| 500 | ₱0.56334 | ₱281.67 |
| 1,000 | ₱0.47997 | ₱479.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.34849 | ₱1,742.45 |
| 10,000 | ₱0.31055 | ₱3,105.50 |
| 15,000 | ₱0.29211 | ₱4,381.65 |
| 25,000 | ₱0.27221 | ₱6,805.25 |
| 35,000 | ₱0.26083 | ₱9,129.05 |
| 50,000 | ₱0.25007 | ₱12,503.50 |
| 60,000 | ₱0.24505 | ₱14,703.00 |
| 120,000 | ₱0.22849 | ₱27,418.80 |
| 125,000 | ₱0.22763 | ₱28,453.75 |


