12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG12K0

DigiKey Part Number
738-RMCF1206JG12K0TR-ND - Tape & Reel (TR)
738-RMCF1206JG12K0CT-ND - Cut Tape (CT)
738-RMCF1206JG12K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG12K0
Description
RES 12K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.27417₱2,741.70
20,000₱0.24609₱4,921.80
30,000₱0.23246₱6,973.80
50,000₱0.21770₱10,885.00
70,000₱0.20928₱14,649.60
100,000₱0.20130₱20,130.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
25₱1.14320₱28.58
50₱0.91700₱45.85
100₱0.74440₱74.44
250₱0.57644₱144.11
500₱0.48116₱240.58
1,000₱0.40792₱407.92
5,000₱0.29203₱1,460.15
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.19120₱29.78
50₱0.96480₱48.24
100₱0.78610₱78.61
250₱0.60980₱152.45
500₱0.51094₱255.47
1,000₱0.43233₱432.33
5,000₱0.30954₱1,547.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.