
RMCF1206JT130R | |
|---|---|
DigiKey Part Number | RMCF1206JT130RTR-ND - Tape & Reel (TR) RMCF1206JT130RCT-ND - Cut Tape (CT) RMCF1206JT130RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT130R |
Description | RES 130 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.19120 | ₱29.78 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.78610 | ₱78.61 |
| 250 | ₱0.60980 | ₱152.45 |
| 500 | ₱0.51094 | ₱255.47 |
| 1,000 | ₱0.43233 | ₱432.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30954 | ₱1,547.70 |
| 10,000 | ₱0.27417 | ₱2,741.70 |
| 15,000 | ₱0.25698 | ₱3,854.70 |
| 25,000 | ₱0.23837 | ₱5,959.25 |
| 35,000 | ₱0.22774 | ₱7,970.90 |
| 50,000 | ₱0.21770 | ₱10,885.00 |


